200LEX27MEFC10X16

Rubycon
232-200LEX27MEFC10X1
200LEX27MEFC10X16

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded HIGH TEMPERATURE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
27 uF
200 VDC
10 mm
16 mm
5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
149 mA
- 40 C
+ 125 C
Cut
Radial
LEX
Brand: Rubycon
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 250

Stock:
250
Can Dispatch Immediately
On Order:
375
Expected 9/17/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.781 CHF 0.78
CHF 0.532 CHF 5.32
CHF 0.387 CHF 38.70
CHF 0.32 CHF 160.00
CHF 0.298 CHF 298.00
CHF 0.273 CHF 546.00
CHF 0.256 CHF 1’280.00
CHF 0.239 CHF 2’390.00
CHF 0.231 CHF 5’775.00