250CFX47MEFC12.5X25

Rubycon
232-250CFX47MEFC125X
250CFX47MEFC12.5X25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
250 VDC
12.5 mm
25 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
720 mA
- 25 C
+ 105 C
Cut
Radial
CFX
Brand: Rubycon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.16 CHF 1.16
CHF 0.805 CHF 8.05
CHF 0.596 CHF 59.60
CHF 0.499 CHF 249.50
CHF 0.466 CHF 466.00
CHF 0.429 CHF 1’072.50
CHF 0.405 CHF 2’025.00
CHF 0.382 CHF 3’820.00
CHF 0.379 CHF 9’475.00

Similar Products