25YXS3900MEFC16X31.5

Rubycon
232-XS3900MEFC16X315
25YXS3900MEFC16X31.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3.9 mF
25 VDC
16 mm
31.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
6000 Hour
20 %
3.61 A
- 40 C
+ 105 C
Cut
PC Pin
YXS
Brand: Rubycon
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.91 CHF 1.91
CHF 1.35 CHF 13.50
CHF 1.15 CHF 57.50
CHF 1.01 CHF 101.00
CHF 0.87 CHF 522.00
CHF 0.797 CHF 797.00
CHF 0.739 CHF 1’478.00
CHF 0.699 CHF 3’495.00
CHF 0.686 CHF 6’860.00

Similar Products