400MXH180MEFCSN25X25

Rubycon
232-XH180MEFCSN25X25
400MXH180MEFCSN25X25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
180 uF
400 VDC
25 mm (0.984 in)
25 mm (0.984 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
1.12 A
- 25 C
+ 105 C
2 Pin
MXH
Brand: Rubycon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MXH Snap-In Aluminum Electrolytic Capacitors

Rubycon MXH Snap-In Aluminum Electrolytic Capacitors feature a 400VDC to 550VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The MXH series offers 2000 hours of load life at +105°C and a 56µF to 1200µF capacitance range. Rubycon MXH Snap-In Aluminum Electrolytic Capacitors have a 22mm x 25mm to 35mm x 60mm dimensions range. 

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.40 CHF 4.40
CHF 3.08 CHF 30.80
CHF 2.66 CHF 133.00
CHF 2.33 CHF 233.00
CHF 2.17 CHF 1’302.00
CHF 2.08 CHF 2’080.00
CHF 1.95 CHF 3’900.00