3040

SCS
517-3040
3040

Mfr.:

Description:
Antistatic Control Products Ground Cord, 15Ft, 10mm Male Stud, 1 Meg Resistor

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:
Grounding Cords
Table Mat
Black
Brand: SCS
Description/Function: Connects all 3M static control mats and runners to building ground
Product Type: Anti-Static Control Products
Series: Bench
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 05400734649 98079802009
Unit Weight: 66.193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
CNHTS:
8544422900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 17.01 CHF 17.01
CHF 16.16 CHF 161.60