TMR3JB5L00

SEI Stackpole
708-TMR3JB5L00
TMR3JB5L00

Mfr.:

Description:
Current Sense Resistors - Through Hole RES, CS, 3W, 0.005 ohm, 5%, AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - Through Hole
RoHS:  
TMR
Axial
5 mOhms
3 W
5 %
40 PPM / C
- 55 C
+ 275 C
5.21 mm
15.88 mm
Bulk
Application: Current Sense
Brand: SEI Stackpole
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.35 CHF 235.00
CHF 2.27 CHF 454.00
CHF 2.26 CHF 1’130.00
CHF 2.17 CHF 2’170.00
CHF 2.15 CHF 5’375.00
CHF 2.13 CHF 10’650.00

Similar Products