FXPS71407BPST1

STMicroelectronics
771-FXPS71407BPST1
FXPS71407BPST1

Mfr.:

Description:
Board Mount Pressure Sensors PSI5 compatible relative pressure sensor automotive safety

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
50.9 kPa to 126.5 kPa
7 %
SMD/SMT
16 bit
HQFN-16
- 40 C
+ 125 C
16 V
4.2 V
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 935443851547
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FXPS71407x Automotive Safety Pressure Sensors

STMicroelectronics FXPS71407x Automotive Safety Pressure Sensors are designed using STMicroelectronics proprietary MEMS sensing technology coupled with a signal conditioning digital integrated circuit (IC) in a QFN 4mm x 4mm x 1.98mm package. The architecture benefits from redundant pressure transducers as an expanded quality measure. Two pressure range options are available: 40kPa to 132.8kPa and 50.9kPa to 126.5kPa. The FXPS71407x sensors support user-configurable DSI3 and PSI5 interfaces and embed a Digital Signal Processor (DSP) with digital low-pass filtering.

In Stock: 1’987

Stock:
1’987 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 6.18 CHF 6.18
CHF 5.56 CHF 27.80
CHF 5.34 CHF 53.40
CHF 5.05 CHF 126.25
CHF 4.76 CHF 238.00
CHF 4.51 CHF 451.00
CHF 4.05 CHF 2’025.00
CHF 3.88 CHF 3’880.00
Full Reel (Order in multiples of 2000)
CHF 3.78 CHF 7’560.00