H3LIS331DL

STMicroelectronics
511-H3LIS331DL
H3LIS331DL

Mfr.:

Description:
Accelerometers Low power High-g 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, user-selectable full scales of +/-100g/+/-200g/+/-400g

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
100 g, 200 g, 400 g
195 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
2.16 V
300 uA
- 40 C
+ 85 C
SMD/SMT
TFLGA-16
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: H3LIS331DL
Factory Pack Quantity: 2940
Subcategory: Sensors
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H3LIS331DL MEMS Motion Sensors with Digital Output

STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output are low-power, high-performance three-axis linear accelerometers. They belong to the "nano" family, with digital I2C/SPI serial interface standard output. The devices feature ultra-low power operational modes, which allow advanced power-saving and smart sleep-to-wake-up functions. The H3LIS331DL series has dynamically user selectable full scales of ±100g/±200g/±400g and measures accelerations with output data rates from 0.5Hz to 1kHz. STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output are available in a small, thin plastic land grid array package (LGA) and guaranteed to operate over an extended temperature range from -40°C to +85°C.

Availability

Stock:
Not Available

Pricing (CHF)

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 9.78
Min:
1

Similar Product

STMicroelectronics H3LIS331DLTR
STMicroelectronics
Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr