L9663

STMicroelectronics
511-L9663
L9663

Mfr.:

Description:
Sensor Interface Automotive PSI5 transceiver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
SMD/SMT
TQFP-EP-32
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: L9663
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

L9663 Automotive PSI5 Transceiver ICs

STMicroelectronics L9663 Automotive PSI5 Transceiver ICs is an open standard facilitating existing sensor interfaces for peripheral sensors and delivers a universal solution for multiple sensor applications. The PSI5 interface enables asynchronous or synchronous operations and different bus modes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.72 CHF 4.72
CHF 3.59 CHF 35.90
CHF 3.31 CHF 82.75
CHF 3.00 CHF 300.00
CHF 2.97 CHF 742.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
CHF 4.72
Min:
1