LD1117DTC-R

STMicroelectronics
511-LD1117DTC
LD1117DTC-R

Mfr.:

Description:
LDO Voltage Regulators 1.25-15V 0.8A Adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
1.25 V to 15 V
950 mA
1 Output
Positive
5 mA
Adjustable
- 40 C
+ 125 C
1 V
LD1117
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 1.1 V
Ib - Input Bias Current: 5 mA
Line Regulation: 1 %
Load Regulation: 1 %
Pd - Power Dissipation: 12 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.275 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9’108

Stock:
9’108
Can Dispatch Immediately
On Order:
5’000
Expected 1/11/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.427 CHF 0.43
CHF 0.298 CHF 2.98
CHF 0.267 CHF 6.68
CHF 0.232 CHF 23.20
CHF 0.215 CHF 53.75
CHF 0.205 CHF 102.50
CHF 0.197 CHF 197.00
Full Reel (Order in multiples of 2500)
CHF 0.187 CHF 467.50
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.