M95M01-DFDW6TP

STMicroelectronics
511-M95M01-DFDW6TP
M95M01-DFDW6TP

Mfr.:

Description:
EEPROM 1Mb SPI bus EEPROM 256kB 16MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 Mbit
SPI
16 MHz
128 k x 8
TSSOP-8
25 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M95M01-DF
Reel
Cut Tape
MouseReel
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M95M01 1-Mbit SPI BUS EEPROM Devices

STMicroelectronics M95M01 1-Mb SPI BUS EEPROM Devices are organized as 131072x8 bits, accessed through the SPI bus. The M95M01-R can operate with a supply range from 1.8V to 5.5V. The M95M01-DF can operate with a supply range from 1.7V up to 5.5V. These devices are guaranteed over the -40°C/+85°C temperature range.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11’008
Expected 7/16/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.68 CHF 1.68
CHF 1.57 CHF 15.70
CHF 1.53 CHF 38.25
CHF 1.49 CHF 74.50
CHF 1.46 CHF 146.00
CHF 1.41 CHF 352.50
CHF 1.38 CHF 690.00
CHF 1.35 CHF 1’350.00
Full Reel (Order in multiples of 4000)
CHF 1.24 CHF 4’960.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.