MLPF-WL-04D3

STMicroelectronics
511-MLPF-WL-04D3
MLPF-WL-04D3

Mfr.:

Description:
Signal Conditioning RF Matched filter dedicated to 16dBm STM32WL3 Low-band

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
433 MHz
413 MHz to 479 MHz
50 Ohms
SMD/SMT
CSPG-5
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: 1.9 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: RF Matched Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLPF-WL-0xD3 Low Pass Filters

STMicroelectronics MLPF-WL-0xD3 Low Pass Filters are optimized for use with the STM32WL3x Multiprotocol LPWAN 32-bit microcontrollers (MCUs), providing a highly integrated and efficient RF solution for wireless Internet of Things (IoT) applications. These filters complement the STM32WL3x's integrated sub-GHz radio, ensuring optimal signal integrity and reducing unwanted harmonic emissions in RF communication. With a compact footprint and low insertion loss, the STMicroelectronics MLPF-WL-0xD3 filters are well-suited for space-constrained designs, such as LoRaWAN™, Sigfox™, or other low-power wide-area network (LPWAN) applications. Together, the MLPF-WL-0xD3 filters and STM32WL3x MCUs deliver robust and reliable performance in IoT devices, wearables, industrial automation systems, and smart city solutions.

In Stock: 7’325

Stock:
7’325 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.443 CHF 0.44
CHF 0.362 CHF 3.62
CHF 0.314 CHF 7.85
CHF 0.296 CHF 29.60
CHF 0.272 CHF 68.00
CHF 0.256 CHF 128.00
CHF 0.241 CHF 241.00
Full Reel (Order in multiples of 5000)
CHF 0.233 CHF 1’165.00
CHF 0.197 CHF 1’970.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.