SD2931-10W

STMicroelectronics
511-SD2931-10W
SD2931-10W

Mfr.:

Description:
RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
20 A
125 V
230 MHz
15 dB
150 W
+ 150 C
SMD/SMT
M174
Bulk
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 389 W
Product Type: RF MOSFET Transistors
Series: SD2931-10
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Morocco
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 616

Stock:
616
Can Dispatch Immediately
On Order:
950
Expected 3/17/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 75.38 CHF 75.38
CHF 59.89 CHF 598.90
CHF 57.45 CHF 5’745.00