ST2S06BPQR

STMicroelectronics
511-ST2S06BPQR
ST2S06BPQR

Mfr.:

Description:
Switching Voltage Regulators Dual Synch Step Down Switching Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
800 mV, 3.3 V
500 mA
1 Output
60 uA
1.5 MHz
- 30 C
+ 125 C
ST2S06
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Load Regulation: 5.5 mV
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Regulator
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4’350

Stock:
4’350 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4350 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.66 CHF 1.66
CHF 1.23 CHF 12.30
CHF 1.11 CHF 27.75
CHF 1.00 CHF 100.00
CHF 0.934 CHF 233.50
CHF 0.901 CHF 450.50
CHF 0.87 CHF 870.00
CHF 0.803 CHF 2’007.50
Full Reel (Order in multiples of 4500)
CHF 0.802 CHF 3’609.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.