ST3232CD

STMicroelectronics
511-ST3232CD
ST3232CD

Mfr.:

Description:
RS-232 Interface IC Lo Power 2Drvr/2Rcvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-16
ST3232C
400 kb/s
5.5 V
3 V
SMD/SMT
300 uA
0 C
+ 70 C
Tube
Brand: STMicroelectronics
Operating Supply Voltage: 3 V to 5.5 V
Product Type: RS-232 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
CHF 1.24
Min:
1

Similar Product

STMicroelectronics ST3232CDR
STMicroelectronics
RS-232 Interface IC Lo Power 2Drvr/2Rcvr