STA540SAN

STMicroelectronics
511-STA540SAN
STA540SAN

Mfr.:

Description:
Audio Amplifiers 4x10-watt dual/quad power amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0 C
+ 70 C
Audio Amplifiers
STA540
Tube
Audio - Load Impedance: 8 Ohms
Brand: STMicroelectronics
Class: Class-AB
Mounting Style: Through Hole
Number of Channels: 4 Channel
Operating Supply Current: 80 mA
Output Power: 38 W
Package/Case: Clipwatt
Product Type: Audio Amplifiers
Factory Pack Quantity: 25
Subcategory: Audio ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 22 V
THD plus Noise: 0.02 %
Type: 2-Channel Stereo or 4-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products