STBR3012G2-TR

STMicroelectronics
511-STBR3012G2-TR
STBR3012G2-TR

Mfr.:

Description:
Rectifiers High voltage rectifier for bridge applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-HV-3
1.2 kV
30 A
Standard Recovery Rectifier
Single
1.05 V
300 A
2 uA
- 40 C
+ 175 C
STBR3012
Reel
Cut Tape
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STBR3012-Y Automotive High Voltage Rectifier

STMicroelectronics STBR3012-Y Automotive High Voltage Rectifier features a high-quality design that results in consistently reproducible characteristics and intrinsic ruggedness. These characteristics make the rectifier ideal for heavy-duty applications that demand long-term reliability like automotive applications. This diode is especially suitable for use as an input bridge diode in battery chargers, thanks to its ultralow conduction losses.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.13 CHF 3.13
CHF 1.64 CHF 16.40
CHF 1.46 CHF 146.00
CHF 1.21 CHF 605.00
Full Reel (Order in multiples of 1000)
CHF 1.06 CHF 1’060.00