STGSH50M120D

STMicroelectronics
511-STGSH50M120D
STGSH50M120D

Mfr.:

Description:
IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT ACEPACK SMIT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
ACEPACK-9
SMD/SMT
Dual
1.2 kV
2.2 V
20 V
69 A
536 W
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 240 A
Gate-Emitter Leakage Current: 250 nA
Moisture Sensitive: Yes
Product Type: IGBTs
Factory Pack Quantity: 200
Subcategory: Transistors
Unit Weight: 8.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGSH50M120D ACEPACK SMIT IGBT with Diode

STMicroelectronics STGSH50M120D ACEPACK SMIT IGBT with Diode combines two IGBTs and diodes in a half-bridge topology. The STMicroelectronics STGSH50M120D is mounted on a very compact and rugged easily surface-mounted package. The device is optimized in conduction and switching losses for hard switching commutation, where short-circuit ruggedness is an essential feature. A freewheeling diode with a low drop forward voltage is included in every switch. The result is a product specifically designed to maximize efficiency and power density in industrial drives.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 16.66 CHF 16.66
CHF 11.92 CHF 119.20
CHF 10.09 CHF 1’009.00
Full Reel (Order in multiples of 200)
CHF 10.09 CHF 2’018.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.