STGWA50IH65R

STMicroelectronics
511-STGWA50IH65R
STGWA50IH65R

Mfr.:

Description:
IGBTs Reverse-conducting 650 V, 50 A, soft-switching IHR series IGBT in a TO-247 long leads package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.75 V
20 V
97 A
306 W
- 55 C
+ 175 C
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBTs
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 6.153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGWA50IH65R 650V Soft-Switching IHR IGBT

STMicroelectronics STGWA50IH65R 650V Soft-Switching IHR Insulated-Gate Bipolar Transistor (IGBT) uses an advanced, proprietary trench-gate field-stop structure with a monolithic integrated body diode. Optimized for both conduction and switching losses, the STMicroelectronics STGWA50IH65R delivers soft commutation. This long-lead, TO-247 packaged IGBT maximizes efficiency for resonant and soft-switching applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.93 CHF 3.93
CHF 2.60 CHF 26.00
CHF 1.84 CHF 184.00
CHF 1.50 CHF 900.00
CHF 1.38 CHF 1’656.00