STI76NF75

STMicroelectronics
511-STI76NF75
STI76NF75

Mfr.:

Description:
MOSFETs N-channel 75 V, 0.0095 Ohm, 80 A I2PAKSTripFET II Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-262-3
N-Channel
1 Channel
75 V
80 A
9.5 mOhms
20 V
2 V
160 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q100
Brand: STMicroelectronics
Configuration: Single
Fall Time: 30 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 100 ns
Series: STI76NF75
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 66 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 967

Stock:
967 Can Dispatch Immediately
Quantities greater than 967 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.79 CHF 2.79
CHF 1.82 CHF 18.20
CHF 1.27 CHF 127.00
CHF 1.07 CHF 535.00
CHF 0.983 CHF 983.00
CHF 0.917 CHF 1’834.00