STLUX383A

STMicroelectronics
511-STLUX383A
STLUX383A

Mfr.:

Description:
Power Management Specialised - PMIC INDUSTRIAL & POWER CONVERSION

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
STLUX383A
Controller
SMD/SMT
TSSOP-38
1.8 V
- 40 C
+ 105 C
100 mA
Tube
Brand: STMicroelectronics
Input Voltage Range: 3 V to 5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5 V
Output Voltage Range: 1.8 V
Product: Voltage Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Quantities greater than 999 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.95 CHF 3.95
CHF 3.22 CHF 32.20
CHF 2.99 CHF 74.75
CHF 2.84 CHF 284.00
CHF 2.73 CHF 682.50