STM32F100R6T6B

STMicroelectronics
511-STM32F100R6T6B
STM32F100R6T6B

Mfr.:

Description:
ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS 32KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F100R6
SMD/SMT
LQFP-64
ARM Cortex M3
32 bit
2 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32 Value Line MCUs

STMicroelectronics STM32 Value Line (STM32F100xx) Microcontrollers (MCUs) bring the advantages of the STM32 32-bit advanced industry-standard core into cost-effective applications typically served by 16-bit MCUs. STMicroelectronics STM32F100xx MCUs combine a 24MHz ARM® Cortex™-M3 processor core with peripheral features optimized for typical 16-bit applications, such as home-entertainment products, appliances, and industrial equipment. STM32 Value Line MCUs are pin-to-pin compatible with the STM32 portfolio and bring new features such as 16-bit timers and CEC function to expand the range of applications addressed in the consumer, appliance, and industrial segments. STMicroelectronics STM32 Value Line MCUs are suitable for use in application control and user interface, medical and handheld equipment, PC peripherals, alarm systems, and more.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.75 CHF 4.75
CHF 3.62 CHF 36.20
CHF 3.30 CHF 82.50
CHF 3.05 CHF 305.00
CHF 2.79 CHF 1’395.00
CHF 2.67 CHF 2’563.20
CHF 2.59 CHF 7’459.20
5’760 Quote