STM32L031F4P6

STMicroelectronics
511-STM32L031F4P6
STM32L031F4P6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L031F4
SMD/SMT
TSSOP-20
ARM Cortex M0+
16 kB
32 bit
12 bit
32 MHz
15 I/O
8 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tube
Analogue Supply Voltage: 1.65 V to 3.6 V
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
I/O Voltage: 1.65 V to 3.6 V
Interface Type: I2C, LPUART, SPI, USART
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 4 Timer
Processor Series: STM32L0
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1480
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 L0 Ultra-Low-Power MCUs

STMicroelectronics STM32 L0 Ultra-Low-Power Microcontrollers (MCUs) feature ultra-low-power and high performance. The combination of an Arm Cortex®-M0+ core and STMicroelectronics STM32 ultra-low-power features makes the STM32 L0 ideal for applications operating on battery or supplied by energy harvesting.

In Stock: 8’969

Stock:
8’969 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.68 CHF 1.68
CHF 1.24 CHF 12.40
CHF 1.02 CHF 25.50
CHF 0.964 CHF 96.40
CHF 0.955 CHF 238.75
CHF 0.854 CHF 427.00
CHF 0.738 CHF 738.00
CHF 0.685 CHF 2’027.60
CHF 0.67 CHF 3’966.40