STM32WBA54CEU7

STMicroelectronics
511-STM32WBA54CEU7
STM32WBA54CEU7

Mfr.:

Description:
RF System on a Chip - SoC Wireless Arm Cortex-M33 TrustZone MCU 100MHz 512Kbytes Flash BLE 5.4 802 ZigBee

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Series: STM32WBA
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WBA5 Multiprotocol Wireless Radio MCUs

STMicroelectronics STM32WBA5 Multiprotocol Wireless Radio MCUs are certified for BLUETOOTH® Low Energy 5.4 protocol and allow non-expert developers to add wireless communication to devices at an affordable cost easily. Based on the Arm® Cortex®-M33 core featuring TrustZone® technology, the STM32WBA series provides a high level of security, protecting data and IPs and preventing hacks or device cloning. The STM32WBA wireless MCU embeds 1Mbyte of flash memory and 128Kbytes of RAM, hosted in QFN48 and QFN32 packages. Leveraging the STM32U5 architecture, the STM32WBA components offer an ultra-low-power platform and inherited digital/analog peripherals, suitable for many applications, from industrial to smart home and consumer markets.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.65 CHF 4.65
CHF 3.76 CHF 37.60
CHF 3.51 CHF 87.75
CHF 3.20 CHF 320.00
CHF 3.04 CHF 760.00
CHF 2.94 CHF 1’470.00
CHF 2.80 CHF 2’800.00
CHF 2.79 CHF 6’975.00
4’680 Quote