STM6510RCACDG6F

STMicroelectronics
511-STM6510RCACDG6F
STM6510RCACDG6F

Mfr.:

Description:
Supervisory Circuits Dual Push-Button Smart Reset Adjust

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TDFN-8
2.625 V
2 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
5.5 V
- 40 C
+ 85 C
2 %
STM6510
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: - 300 mV
Tradename: Smart Reset
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM65 Smart Reset™ ICs

STMicroelectronics STM65 Smart Reset™ ICs offer a safe, convenient and intuitive means of resetting "frozen" gadgets, such as mobile phones, media players, and other portable consumer devices. Traditionally, when electronic devices freeze or lock up, users would either try to remove the battery, which is not always convenient, or find an appropriate tool to press the dedicated reset button placed in a hole that is often difficult to access.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3’852

Stock:
3’852 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.55 CHF 1.55
CHF 1.14 CHF 11.40
CHF 1.05 CHF 26.25
CHF 0.934 CHF 93.40
CHF 0.877 CHF 219.25
CHF 0.845 CHF 422.50
Full Reel (Order in multiples of 3000)
CHF 0.797 CHF 2’391.00
CHF 0.719 CHF 4’314.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.