STP55NF06L

STMicroelectronics
511-STP55NF06L
STP55NF06L

Mfr.:

Description:
MOSFETs N-Ch 60 Volt 55 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
55 A
18 mOhms
16 V
1 V
27 nC
- 55 C
+ 175 C
95 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 100 ns
Series: STP55NF06L
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’283

Stock:
1’283
Can Dispatch Immediately
On Order:
2’000
Expected 2/26/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.83 CHF 1.83
CHF 1.14 CHF 11.40
CHF 0.785 CHF 78.50
CHF 0.636 CHF 318.00
CHF 0.571 CHF 571.00
CHF 0.513 CHF 1’026.00