STPS2030CT

STMicroelectronics
511-STPS2030CT
STPS2030CT

Mfr.:

Description:
Schottky Diodes & Rectifiers 2x10 Amp 30 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220-3
Dual Anode Common Cathode
Si
20 A
30 V
580 mV
180 A
1 mA
- 65 C
+ 150 C
STPS2030C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Quantities greater than 118 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.23 CHF 2.23
CHF 1.44 CHF 14.40
CHF 0.992 CHF 99.20
CHF 0.837 CHF 418.50
CHF 0.71 CHF 710.00
CHF 0.695 CHF 3’475.00

Similar Product

STMicroelectronics STPS2045CT
STMicroelectronics
Schottky Diodes & Rectifiers 2X10 Amp 45 Volt