STPS30M60CT

STMicroelectronics
511-STPS30M60CT
STPS30M60CT

Mfr.:

Description:
Schottky Diodes & Rectifiers Dual Diode Schottky 2x15A 60V 0.38V Vf

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220AB-3
Dual Anode Common Cathode
Si
30 A
60 V
540 mV
400 A
50 mA
+ 150 C
STPS30M60C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STPS30M80CT
STMicroelectronics
Schottky Diodes & Rectifiers Dual 2000V Schottky 80V 45pF 0.490V Vf