STS4DNF60L

STMicroelectronics
511-STS4DNF60L
STS4DNF60L

Mfr.:

Description:
MOSFETs N-Ch 60 Volt 4 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
60 V
4 A
55 mOhms
20 V
1 V
15 nC
- 55 C
+ 150 C
2 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Dual
Fall Time: 10 ns
Forward Transconductance - Min: 25 S
Product Type: MOSFETs
Rise Time: 28 ns
Series: STS4DNF60L
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 941

Stock:
941
Can Dispatch Immediately
On Order:
2’500
Expected 1/8/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 2.33 CHF 2.33
CHF 1.17 CHF 11.70
CHF 0.964 CHF 96.40
CHF 0.79 CHF 395.00
CHF 0.762 CHF 762.00
Full Reel (Order in multiples of 2500)
CHF 0.734 CHF 1’835.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.