STTH2R06RL

STMicroelectronics
511-STTH2R06-TR
STTH2R06RL

Mfr.:

Description:
Rectifiers 2 Amp 600 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41
600 V
2 A
Ultra Fast Recovery Rectifiers
Single
1.7 V
40 A
2 uA
50 ns
- 40 C
+ 175 C
STTH2R06
Reel
Cut Tape
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3’375

Stock:
3’375 Can Dispatch Immediately
Quantities greater than 3375 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.387 CHF 0.39
CHF 0.173 CHF 1.73
CHF 0.152 CHF 15.20
CHF 0.113 CHF 56.50
CHF 0.112 CHF 112.00
CHF 0.101 CHF 252.50
Full Reel (Order in multiples of 5000)
CHF 0.086 CHF 430.00
CHF 0.073 CHF 730.00
CHF 0.061 CHF 1’525.00

Similar Product

STMicroelectronics STTH2R06A
STMicroelectronics
Rectifiers RECTIFIER