STTH602CT

STMicroelectronics
511-STTH602CT
STTH602CT

Mfr.:

Description:
Rectifiers Recovery Diode Ultra Fast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220AB
200 V
6 A
Ultra Fast Recovery Rectifiers
Dual Anode Common Cathode
980 mV
60 A
3 uA
14 ns
+ 175 C
STTH602C
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STTH602Cx Ultrafast Recovery Diodes

STMicroelectronics STTH602Cx Ultrafast Recovery Diodes are 200V, dual 3A diodes for applications requiring optimized forward voltage drop (VF) and reverse recovery characteristics. These diodes are also ideal for use in secondary rectification functions, including high-frequency DC-to-DC converters, switch-mode power supplies (SMPS), and lighting applications. The diodes offer low losses, low forward and reverse recovery time, high surge current capability, and a high maximum junction temperature. STMicroelectronics STTH602Cx Ultrafast Recovery Diodes are offered in DPAK, PSMC (TO-277A), and TO-220AB packages. The STTH602CxY variants are AEC-Q101 qualified for use in automotive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.

In Stock: 2’529

Stock:
2’529 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.05 CHF 1.05
CHF 0.486 CHF 4.86
CHF 0.446 CHF 44.60
CHF 0.335 CHF 167.50
CHF 0.334 CHF 334.00
CHF 0.255 CHF 1’275.00
CHF 0.245 CHF 2’450.00
CHF 0.238 CHF 5’950.00