TSB7191AILT

STMicroelectronics
511-TSB7191AILT
TSB7191AILT

Mfr.:

Description:
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
22 MHz
12 V/us
300 uV
300 nA
36 V
2.7 V
1.8 mA
50 mA
100 dB
20 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB7191A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gain: 10 V/V
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCMOS
THD plus Noise: 0.0022 %
Unit Weight: 16.380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSB Low-Power BiCMOS Operational Amplifiers

STMicroelectronics TSB Low-Power BiCMOS Operational Amplifiers have an extended voltage operating range and rail-to-rail input/output. The TSB series offer an excellent speed/power consumption ratio. These amplifiers have the ideal stability and robustness for applications over a wide voltage range. The amplifiers can be used where space on the board is limited, thus reducing the overall cost of the PCB.

TSB7191/A & TSB7192/A 22MHz Operational Amplifiers

STMicroelectronics TSB7191/A and TSB7192/A 22MHz Operational Amplifiers (Op Amps) feature rail-to-rail input and output guaranteed to operate from a +2.7V to +36.0V single supply and from ±1.35V to ±18.0V dual supplies. These Op Amps have the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300µV maximum at +25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability, and high precision makes the TSB7191/A and TSB7192/A Op Amps useful in a wide variety of applications, including filters, power supplies/motor control, actuator driving, hall effect sensors, and resistive transducers.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 11’615

Stock:
11’615 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.12 CHF 1.12
CHF 0.813 CHF 8.13
CHF 0.736 CHF 18.40
CHF 0.651 CHF 65.10
CHF 0.609 CHF 152.25
CHF 0.584 CHF 292.00
CHF 0.559 CHF 559.00
Full Reel (Order in multiples of 3000)
CHF 0.508 CHF 1’524.00
CHF 0.50 CHF 3’000.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.