VIPER25HN

STMicroelectronics
511-VIPER25HN
VIPER25HN

Mfr.:

Description:
AC/DC Converters Off-line VC 800 V QR <50mW 265 Vac

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-7
20 W
8.5 V
23.5 V
Flyback
Si
225 kHz
3.5 mA
- 40 C
+ 150 C
1.5 A
VIPER25
Tube
Brand: STMicroelectronics
Isolation: Isolated
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Off Line Converter
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.01 CHF 1.01
CHF 0.741 CHF 7.41
CHF 0.631 CHF 15.78
CHF 0.597 CHF 59.70
CHF 0.561 CHF 140.25
CHF 0.539 CHF 269.50
CHF 0.529 CHF 529.00
CHF 0.516 CHF 1’032.00
CHF 0.504 CHF 2’016.00