IDSD-02-D-06.00-R

Samtec
200-IDSD02D0600R
IDSD-02-D-06.00-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Ribbon
IDC Socket
4 Position
IDC Socket
4 Position
2.54 mm
Female / Female
152.4 mm
28 AWG
IDSD
Bulk
Brand: Samtec
Current Rating: 3.4 A
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC/600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.29 CHF 4.29
CHF 4.05 CHF 101.25
CHF 3.88 CHF 194.00
CHF 3.75 CHF 375.00
CHF 3.52 CHF 1’760.00
CHF 3.50 CHF 3’500.00
CHF 3.44 CHF 8’600.00
5’000 Quote