USB-A-S-F-B-SM2-R-TR

Samtec
200-USBASFBSM2RTR
USB-A-S-F-B-SM2-R-TR

Mfr.:

Description:
USB Connectors USB 2.0 TYPE A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
USB 2.0
SMD/SMT
4 Contact
1 Port
30 VAC
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Samtec
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 50 C
Product Type: USB Connectors
Series: USB
Factory Pack Quantity: 250
Subcategory: USB Connectors
Unit Weight: 4.483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB & USBR Board Connectors

Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.

In Stock: 250

Stock:
250
Can Dispatch Immediately
On Order:
250
Expected 9/7/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.35 CHF 1.35
CHF 1.29 CHF 64.50
CHF 1.07 CHF 107.00
Full Reel (Order in multiples of 250)
CHF 1.07 CHF 267.50
CHF 1.05 CHF 525.00
CHF 0.945 CHF 945.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.