5.19.00

Segger Microcontroller
943-5.19.00
5.19.00

Mfr.:

Description:
Hardware Debuggers Flasher Compact

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Hardware Debuggers
RoHS:  
Brand: Segger Microcontroller
Operating Supply Voltage: 5 V
Packaging: Each
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flasher Compact

SEGGER Microcontroller Flasher Compact is an in-circuit flash programming tool designed to program the internal and external memory of an MCU, SoC, and (Q)SPI memory chip. This tool features compact nature and mounting holes that provide easy integration into size-limited production setups. The Flasher Compact offers 128MB of internal memory for storing firmware images and programming configurations. This programming tool supports 1.2V to 5V targeted voltage range, 400mA maximum supply current, 5°C to 60°C operating temperature range, and <90% RH relative humidity (non-condensing). This flash programming tool comes with a Flasher Compact, 1-inch 20-pin ribbon cable, and a micro USB cable.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
50
Expected 9/23/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1’111.11 CHF 1’111.11