SC1592IMTRT

Semtech
947-SC1592IMTRT
SC1592IMTRT

Mfr.:

Description:
LDO Voltage Regulators 2A LDO W/PROG I LIMIT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TO-263-7
Adjustable
3 A
1 Output
Adjustable
- 40 C
+ 125 C
SC1592
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC1592EVB
Dropout Voltage - Max: 520 mV
Line Regulation: 0.01 %/V
Load Regulation: 1.4 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Low Dropout Linear Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: