S12-275VPD-RGP21

Sensor Solutions
876-S12-275VPD-RGP21
S12-275VPD-RGP21

Mfr.:

Description:
Motion & Position Sensors - Industrial Ferrous Metal Detector - Cylinder, Threaded, M12 Housing, Wire Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Motion & Position Sensors - Industrial
RoHS:  
- 40 C
+ 110 C
Metal Detection Sensor
Screw
Brand: Sensor Solutions
IP Rating: IP67
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: VPD
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: Sensor Solutions
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions Hall Effect Sensors

Sensor Solutions Hall Effect Sensors provide solid-state reliability, ensuring consistent performance and durability. These semiconductor devices require an electric current flowing through them, and in the presence of a voltage, the sensors produce a magnetic field to carry out the switching function. The Hall effect sensors consume low power, increasing energy efficiency and reducing operational costs and environmental impact. The consistent activation points ensure accurate and reliable measurements. Sensor Solutions Hall Effect Sensors are ideal for the automotive industry, industrial automation, aerospace and aviation, medical equipment, consumer electronics, energy and power generation, HVAC, and security systems.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 82.09 CHF 82.09
CHF 82.08 CHF 820.80
CHF 73.30 CHF 7’330.00