PC851XNNIP1H

Sharp Microelectronics
852-PC851XNNIP1H
PC851XNNIP1H

Mfr.:

Description:
Transistor Output Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
5000 Vrms
Phototransistor
50 mA
1.4 V
350 V
4 mA
300 mV
10 us
12 us
6 V
200 mW
- 25 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.05 CHF 1.05
CHF 0.718 CHF 7.18
CHF 0.528 CHF 52.80
CHF 0.444 CHF 222.00
CHF 0.434 CHF 434.00
Full Reel (Order in multiples of 2000)
CHF 0.369 CHF 738.00
CHF 0.329 CHF 1’316.00
CHF 0.325 CHF 3’250.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.