3RH19211CD10

Siemens
982-3RH19211CD10
3RH19211CD10

Mfr.:

Description:
Auxiliary Contacts AUXILIARY 1NO EARLY MAKE FRONT MOUNT

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Auxiliary Contacts
RoHS:  
SPST-NO
690 VAC
10 A
Brand: Siemens
Contact Rating: 10 A
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Automation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 21.13 CHF 21.13
CHF 19.86 CHF 993.00
CHF 19.45 CHF 1’945.00
CHF 18.79 CHF 4’697.50