3SE52121RV40

Siemens
982-3SE52121RV40
3SE52121RV40

Mfr.:

Description:
Interlock Switches INTERLOCK SW,METAL,1NO+1NC,2LED 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interlock Switches
RoHS:  
DPST-NO/NC
ON - OFF, OFF - ON
3 A
24 VDC
Screw
IP66, IP67
20 N
Slow Action Contact
Actuator: Non-Contact
Brand: Siemens
Illuminated: Illuminated
Illumination Colour: Green, Yellow
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Product: Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 3SE5212-1RV40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 151.64 CHF 151.64
CHF 145.87 CHF 1’458.70
CHF 143.11 CHF 3’577.75
CHF 141.32 CHF 7’066.00
100 Quote