DP21V-2M-DP54-CABLE

StarTech
16-DP21V-2MDP54CABLE
DP21V-2M-DP54-CABLE

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 2m DisplayPort 2.1 Cable, VESA Certified DP54 DisplayPort Cable, DP 2.1 8K 60Hz

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Monitor Cords
VESA Certified DP54
DisplayPort
DisplayPort
2 m
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 9/22/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 32.39 CHF 32.39
CHF 27.61 CHF 276.10
CHF 26.42 CHF 660.50
CHF 25.56 CHF 1’278.00
CHF 24.71 CHF 2’471.00
CHF 21.94 CHF 5’485.00