S2CEPR3F-USB-CABLE

StarTech
16-S2CEPR3F-USBCABLE
S2CEPR3F-USB-CABLE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 240W PD Silicon USB C Cable USB 2 0 Braided Jacket 3ft

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
Charging Cable
USB Type C
24 Position
USB Type-C
24 Position
Male / Male
30 AWG
3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 17.38 CHF 17.38
CHF 14.77 CHF 147.70
CHF 13.84 CHF 346.00
CHF 13.19 CHF 659.50
CHF 12.56 CHF 1’256.00
CHF 11.77 CHF 2’942.50
CHF 11.21 CHF 5’605.00