USB2CC2M

StarTech
16-USB2CC2M
USB2CC2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m USB 2 0 C to C Cable M M

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Cable
USB 2.0 Type C
24 Position
USB 2.0 Type C
24 Position
Male / Male
24 AWG, 30 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Current Rating: 3 A
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 17.31 CHF 17.31
CHF 14.70 CHF 147.00
CHF 13.79 CHF 344.75
CHF 13.13 CHF 656.50
CHF 12.50 CHF 1’250.00
CHF 11.72 CHF 2’930.00
CHF 11.17 CHF 5’585.00