USB2HAB2RA3

StarTech
16-USB2HAB2RA3
USB2HAB2RA3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3 ft USB A to B Right Angle USB Cable

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
A Right Angle to B Right Angle USB Cable
USB 2.0 Type-A
4 Position
USB B
4 Position
Male / Male
24 AWG, 28 AWG
3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 244

Stock:
244
Can Dispatch Immediately
On Order:
330
Expected 9/24/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 6.52 CHF 6.52
CHF 5.55 CHF 55.50
CHF 5.19 CHF 129.75
CHF 4.95 CHF 247.50
CHF 4.71 CHF 471.00
CHF 4.41 CHF 1’102.50
CHF 4.20 CHF 2’100.00
CHF 4.00 CHF 4’000.00