TEN 50-2415

TRACO Power
495-TEN50-2415
TEN 50-2415

Mfr.:

Description:
DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
24 V
2.08 A
1.5 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
11 mm (0.433 in)
Industrial
+ 85 C
- 40 C
TEN 50
Application: Industrial
Brand: TRACO Power
Input Voltage: 18 V to 36 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 69.91 CHF 69.91
CHF 68.77 CHF 687.70
CHF 67.01 CHF 1’340.20
CHF 66.20 CHF 3’310.00
CHF 65.12 CHF 6’512.00