BZD17C12P RVG

Taiwan Semiconductor
821-BZD17C12PRVG
BZD17C12P RVG

Mfr.:

Description:
Zener Diodes Sub SMA 800mW 6% Zen er Diode

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 V
SMD/SMT
SMA-2
800 mW
7 Ohms
- 55 C
+ 175 C
Single
50 mA
Reel
Cut Tape
BZD17C12P
Brand: Taiwan Semiconductor
Height: 1.43 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 3 uA
Length: 3.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.05 %/C to 0.1 %/C
Width: 1.9 mm
Zener Current: 50 mA
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: