P6KE13CA R0

Taiwan Semiconductor
821-P6KE13CAR0
P6KE13CA R0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 13.1V, 5%, Bidirectional, TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
11.1 V
Axial
18.2 V
12.4 V
DO-15 (DO-204AC)
34 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
Cut Tape
Brand: Taiwan Semiconductor
Operating Supply Voltage: 13 V
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: P6KE13CA
Unit Weight: 432 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2’000

Stock:
2’000 Can Dispatch Immediately
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.499 CHF 0.50
CHF 0.307 CHF 3.07
CHF 0.197 CHF 19.70
CHF 0.165 CHF 82.50
CHF 0.133 CHF 133.00
Full Reel (Order in multiples of 3500)
3’500 Quote