PU2DAH

Taiwan Semiconductor
821-PU2DAH
PU2DAH

Mfr.:

Description:
Rectifiers 25ns, 2A, 200V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA-2
200 V
2 A
Ultra Fast Recovery Rectifiers
Single
870 mV
140 A
2 uA
25 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PU2 Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductors PU2 Ultra-Fast Surface Mount Rectifiers are AEC-Q101 qualified and feature a repetitive peak reverse voltage (VRRM) of 100V, 200V, or 600V. These devices offer planar technology, low power loss, high efficiency, and are ideal for automated placement. Taiwan Semiconductors PU2 Ultra-Fast Surface Mount Rectifiers have a forward current of 2A and are available in SMA, SMB, SOD-123HE, SOD-123W, SOD-128, DO-214AC (SMA), or DO-214AA (SMB) packages. These devices are ideal for high-frequency switching, DC/DC, and snubber applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14’993
Expected 3/5/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 0.467 CHF 0.47
CHF 0.211 CHF 2.11
CHF 0.185 CHF 18.50
CHF 0.139 CHF 69.50
CHF 0.132 CHF 330.00
CHF 0.094 CHF 470.00
Full Reel (Order in multiples of 7500)
CHF 0.083 CHF 622.50
CHF 0.079 CHF 1’777.50
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.