RS1B R3

Taiwan Semiconductor
821-RS1BR3
RS1B R3

Mfr.:

Description:
Rectifiers 150ns, 1A, 100V, Fast Recovery Rectifier

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
100 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
150 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.402 CHF 0.40
CHF 0.274 CHF 2.74
CHF 0.174 CHF 17.40
CHF 0.11 CHF 55.00
CHF 0.095 CHF 95.00
Full Reel (Order in multiples of 1800)
CHF 0.083 CHF 149.40
CHF 0.071 CHF 255.60
CHF 0.064 CHF 576.00
CHF 0.047 CHF 1’099.80

Similar Product

Taiwan Semiconductor RS1B R3G
Taiwan Semiconductor
Rectifiers 150ns, 1A, 100V, Fast Recovery Rectifier
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.